1-103958-0
2X11 MTE RCPT SR LATCH .100CL
Introducing the AMPMODU MTE series 11-contact housing connector, designed for reliable power and signal transmission in various industrial applications. This UL and CSA certified connector features a durable thermoplastic construction with phosphor bronze contacts for optimal conductivity. With a compact pitch of 2.54mm (.1 in) and a current rating of 3A, it offers efficient performance in tight spaces. The insulation displacement and crimp termination methods ensure secure wire connections, while the included strain relief enhances cable durability. Operating temperature range of -65 to 105°C and a dielectric withstanding voltage of 600V AC make it suitable for demanding environments. The black housing with latch lock mechanism provides easy and secure mating, while the bright tin-lead contact plating finish ensures long-term reliability. Ideal for use with wire sizes ranging from 26 to 22 AWG (.12-.4 mm²), this connector is a versatile solution for PCB applications. With 20 connectors per package, it offers convenience and value for your connectivity needs. Elevate your design with this high-quality connector, meeting the stringent standards of industrial connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-103958-0 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Overall Height: | 5.08 |
Overall Length: | 55.88 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 267 V |
Contact Type: | Socket |
Strain Relief: | Strain Relief Included |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 20 |
Lock Type: | Latch |
Number of Positions: | 11 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Mating Retention Type: | Latch |
Packaging: | Tube |
Operating Temperature Range: | -65 - 105 °C |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
Connector Height: | .2 in, 5.08 mm |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Latch |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5470 |
Wire Size: | .12 - .4 mm², 26 - 22 AWG |
Contact Layout: | Inline |
Connector Length: | 2.2 in, 55.88 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V AC |
Termination Resistance: | 15 mΩ |
Mating Retention: | With |
Applied_Pressure: | Standard |
Mating Connector Lock: | With |
Solder Tail Contact Plating Finish: | Bright |
Insulation Diameter: | .054 in, 1.37 mm |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-103958-0 |
Replacement Part: | 6-103958-0 |
SKU: | AMP1-103958-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |