Enhance your connectivity with the AMPMODU MTE Housing Plug, a versatile solution meeting UL E28476 and CSA LR7189 standards. Designed for efficiency, this housing features a single row with 8 pin contacts, ideal for wire and cable termination via Crimp or Insulation Displacement Crimp (IDC). Crafted from durable thermoplastic in a sleek black finish, it offers reliable performance in industrial settings. With a 2.54mm pitch and 267V voltage rating, it ensures secure and efficient power transmission. The included Strain Relief and Latch mechanism guarantee stability and ease of use. Operating in a wide temperature range from -65 to 105°C, it's suitable for various environments. Packaged in a convenient tube, this connector is a must-have for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103945-7
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Plug
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Pin
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 2
Lock Type: Latch
Number of Positions: 8
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .26 in, .66 mm
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Latch Window
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5494
Wire Size: .12 - .4 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Length: 1.79 in, 4.55 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Mating Retention: With
Mating Connector Lock: With
Solder Tail Contact Plating Finish: Bright
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 103945-7
Replacement Part: 5-103945-7
SKU: AMP103945-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: