Experience seamless connectivity with our AMPMODU MTE Housing Plug, engineered for efficient power transmission. Meeting UL E28476 and CSA LR7189 standards, this connector ensures reliability in various applications. With a current rating of 3 A and voltage capacity of 267 V, it is suitable for industrial use. The housing, made of durable thermoplastic in sleek black, features a single row design with 12 pin contacts for streamlined connections. Termination methods include Crimp and Insulation Displacement Crimp (IDC), catering to wire sizes from 26 to 22 AWG. With phosphor bronze contact material and tin-lead plating, it guarantees optimal conductivity. Featuring a pitch of 2.54 mm (.1 in) and a compact connector length of 2.59 in (6.58 mm), it offers easy installation. The inclusion of strain relief and latch mechanisms ensures secure mating and enhances overall performance. Operating in a wide temperature range from -65 to 105 °C, this connector is designed to withstand harsh environments. Packed in tubes for convenient storage, it is an essential component for PCB assembly projects. Crafted for efficiency and durability, this connector is a reliable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-103946-1
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Plug
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Pin
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 2
Lock Type: Latch
Number of Positions: 12
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .26 in, .66 mm
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Latch Window
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5494
Wire Size: .12 - .4 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Length: 2.59 in, 6.58 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Mating Retention: With
Mating Connector Lock: With
Solder Tail Contact Plating Finish: Bright
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103946-1
Replacement Part: 6-103946-1
SKU: AMP1-103946-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: