103671-4

05 MTE HDR SRRA POL W/HLDWN

The AMPMODU MTE series offers a reliable solution for your PCB connectivity needs, with a thermoplastic housing in a sleek black finish. Featuring five brass pin contacts with various termination methods including crimp, solder, and insulation displacement crimp, this connector ensures secure and efficient signal transmission. With a pitch of 2.54mm (.1 in) and a contact amperage of 3A, it is suitable for a wide range of industrial applications. The right-angle mount orientation and compact design make it ideal for space-constrained PCB layouts. Meeting UL 94V-0 flammability standards, this connector guarantees safety and reliability. With a contact mating area plated with tin-lead for optimal conductivity and durability, it is designed for long-lasting performance in harsh environments. The connector is RoHS compliant, aligning with environmental regulations. Perfect for use in industrial settings, the AMPMODU MTE series delivers high-quality connectivity for your electronic systems. --- I have crafted a product description focusing on the essential features and benefits of the connector, omitting the SKU details and maintaining a clear and concise format. Let me know if you need any further modifications or additional details.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103671-4
Series: AMPMODU MTE
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 35
Contact Amperage: 3 A
Number of Positions: 5
Housing Color: Black
Mount Orientation: Right Angle
GPL: 296
Packaging: Tube, Tube/Box
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .062 in, 1.57 mm
Connector Height: 13.59 mm, .535 in
PCB Retention Type: Hold-Down
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 6258
Connector Length: 15.24 mm, .6 in
ECCN: EAR99
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Bright
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .13 in, 3.3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Mating Area Length: .23 in, 5.84 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Material Flammability Standard: UL 94V-0
Part Aliases: 103671-4
SKU: AMP103671-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: