Enhance your electronic connections with the AMPMODU MTE Housing Receptacle. This durable connector features a thermoplastic housing and phosphor bronze contacts, ensuring reliable performance in industrial settings. With a pitch of 2.54 mm and 18 contacts in a single row, it offers efficient connectivity for various applications. The housing, in sleek black, is UL 94V-0 rated for safety, while the termination methods of Crimp and Insulation Displacement Crimp (IDC) make installation a breeze. Operating in a wide temperature range from -65 to 105 °C, this connector is suitable for diverse environments. From wire and cable to PCB connections, it accommodates 26-22 AWG wire sizes, making it versatile for different projects. The connector package includes 12 units, packaged in a convenient tube for easy storage and transportation. Trust in the AMPMODU MTE Housing Receptacle for secure and efficient connections in your electronic designs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-103644-7
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 18
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 12
Lock Type: Latch
Number of Positions: 18
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
PCB Contact Termination Area Plating: Tin-Lead
Mating Alignment: With
Mating Alignment Type: Latch
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5470
Wire Size: .12 - .32 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Applied_Pressure: Standard
Mating Connector Lock: With
Max Insulation Diameter: .76 - 1.37 mm
Solder Tail Contact Plating Finish: Bright
Insulation Diameter: .054 in, 1.37 mm
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103644-7
Replacement Part: 6-103644-7
SKU: AMP1-103644-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: