103960-6
2X7 MTE RCPT SR LATCH .100CL
Experience seamless connectivity with our AMPMODU MTE series Receptacle Housing. Designed for optimal performance, this connector complies with UL E28476 and CSA LR7189 standards, ensuring reliability and safety. With a current rating of 3 A and a voltage of 267 V, it is suitable for various applications. The thermoplastic housing, copper alloy contacts, and tin-lead plating guarantee durability and efficient power transmission. Featuring crimp and IDC termination methods, it allows for easy and secure wire attachment. The black housing with strain relief offers added protection and stability. With a pitch of 2.54 mm and 7 positions, it facilitates precise and stable connections. Operating in a wide temperature range from -65 to 105 °C, this connector is ideal for industrial use. Whether for wire and cable terminations or PCB connections, its versatility and high-quality construction make it a reliable choice. With mating and locking features included, it ensures a secure and stable connection in any application. Trust in the AMPMODU MTE series for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103960-6 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Copper Alloy |
Pitch: | .1 in, 2.54 mm |
Voltage: | 267 V |
Contact Type: | Socket |
Strain Relief: | Strain Relief Included |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 30 |
Lock Type: | Latch |
Number of Positions: | 7 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Mating Retention Type: | Latch |
Packaging: | Tube |
Operating Temperature Range: | -65 - 105 °C |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
Connector Height: | .2 in, 5.08 mm |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Latch |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5470 |
Wire Size: | .05 - .15 mm², 30 - 26 AWG |
Contact Layout: | Inline |
Connector Length: | 1.4 in, 35.56 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V AC |
Termination Resistance: | 15 mΩ |
Mating Retention: | With |
Applied_Pressure: | Standard |
Mating Connector Lock: | With |
Solder Tail Contact Plating Finish: | Bright |
Insulation Diameter: | .054 in, 1.37 mm |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103960-6 |
Replacement Part: | 5-103960-6 |
SKU: | AMP103960-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |