Introducing the AMPMODU MTE Receptacle Housing, a high-quality component designed for reliable connector applications. This black thermoplastic housing features four contacts in a single row, each capable of handling up to 3A of current at 267V. With a pitch of 2.54mm (.1 in) and termination options including crimp and Insulation Displacement Crimp (IDC), it offers versatile connectivity solutions for various systems. The phosphor bronze contacts ensure durability and performance, while the UL 94V-0 flammability rating guarantees safety. This connector, with a compact overall length of 50.55mm (1.99 in) and height of 5.08mm (.2 in), is suitable for industrial environments, operating reliably in temperatures ranging from -65 to 105°C. Its strain relief and latch features provide secure mating and retention, making it ideal for wire and cable connections in PCB assemblies. RoHS compliant and with a dielectric withstand voltage of 600V AC, this connector meets international standards for quality and environmental responsibility. Packaged in tubes of 55, it is convenient for large-scale production. Trust in the AMPMODU MTE Receptacle Housing for efficient and durable connectivity in your electronic devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-103956-4
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 4
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Overall Height: 5.08
Overall Length: 50.55
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Socket
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 55
Lock Type: Latch
Number of Positions: 4
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Mating Retention Type: Latch
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Connector Height: .2 in, 5.08 mm
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Latch
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5470
Wire Size: .12 - .4 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Length: 1.99 in, 50.55 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V AC
Termination Resistance: 15 mΩ
Mating Retention: With
Applied_Pressure: Standard
Mating Connector Lock: With
Solder Tail Contact Plating Finish: Bright
Insulation Diameter: .054 in, 1.37 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103956-4
SKU: AMP1-103956-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: