1-103688-1
12 MTE RCPT HSG SR PLAIN .100
Enhance connectivity in your PCB designs with the AMPMODU MTE series Housing Connector. Designed for efficiency, this receptacle connector features a single row with 12 positions for seamless integration. Its flame retardant thermoplastic housing ensures safety, while the phosphor bronze contacts offer reliable performance. With a pitch of 2.54mm and a voltage rating of 600V AC, it meets industrial standards for versatility. Operating in a wide temperature range from -65 to 105°C, it guarantees durability in various environments. The IDC and crimp termination methods simplify installation, making it ideal for wire and cable connections. UL 94V-0 rated for high flammability standards, it is a dependable choice for your electronic projects. RoHS compliant for environmental responsibility, this black housing connector is a must-have component for your assembly needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-103688-1 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Flame Retardant Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 12 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .098 in, .25 mm |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5464 |
Contact Layout: | Inline |
Connector Length: | 1.198 in, 3.04 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-103688-1 |
SKU: | AMP1-103688-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |