Enhance your electronic connections with the AMPMODU MTE series Plug Housing. Designed for efficiency and reliability, this UL and CSA certified connector features a thermoplastic housing, with Phosphor Bronze contacts for optimal conductivity. Termination methods include Crimp and Insulation Displacement Crimp (IDC), accommodating 20 positions with a pitch of 2.54 mm. Operating at voltages of up to 250 VAC, it offers a secure connection for wires ranging from 26 to 22 AWG. With a wide temperature range of -65 to 105 °C, this industrial-grade connector ensures performance in various environments. Its black housing, along with Bright solder tail contact plating finish, guarantees durability and longevity. Suitable for PCB applications, this Connector Housing is ideal for a wide range of electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-103660-9
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Plug
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 10
Number of Positions: 20
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Box
Operating Temperature Range: -65 - 105 °C
PCB Contact Termination Area Plating: Tin-Lead
Mating Alignment: With
Mating Alignment Type: Latch
Mating Connector Lock Type: Detent Latching
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5494
Wire Size: .12 - .32 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Mating Connector Lock: With
Max Insulation Diameter: .76 - 1.37 mm
Solder Tail Contact Plating Finish: Bright
Insulation Diameter: .03 - .054 in
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103660-9
Replacement Part: 6-103660-9
SKU: AMP1-103660-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: