Experience seamless connectivity with our AMPMODU MTE Housing Receptacle Connector, designed for reliable performance in industrial settings. This black thermoplastic connector features three contact positions, each housing a phosphor bronze socket for secure connections. With a voltage rating of 267V and amperage of 3A, it meets CSA and UL standards for safety and quality assurance. The termination method includes both crimp and Insulation Displacement Crimp (IDC) options, accommodating wire sizes ranging from 26 to 22 AWG. Its compact design, with a pitch of 2.54mm, ensures efficient PCB integration. Operating temperature range of -65 to 105°C and UL 94V-0 flammability standard compliance make it suitable for diverse applications. Each package includes 72 connectors, packaged in a convenient tube. Trust in the AMPMODU MTE connector for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103975-2
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 3
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Overall Height: 2.49
Overall Length: 2.4
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Socket
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 72
Number of Positions: 3
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .098 in, 2.49 mm
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5470
Wire Size: .12 - .4 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Length: 2.4 in, 60.96 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V AC
Termination Resistance: 15 mΩ
Mating Retention: Without
Applied_Pressure: Standard
Mating Connector Lock: Without
Solder Tail Contact Plating Finish: Bright
Insulation Diameter: .054 in, 1.37 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 103975-2
Replacement Part: 5-103975-2
SKU: AMP103975-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: