Introducing the AMPMODU MTE series Housing Connector, a versatile component designed for reliable electrical connections in industrial applications. With CSA LR7189 and UL E28476 standards met, this connector ensures safety and quality. Featuring 14 contacts in a single row, it offers ample connectivity options. The housing, crafted from durable thermoplastic, guarantees long-lasting performance. Contact termination is convenient via crimp or Insulation Displacement Crimp (IDC) methods, suitable for 26-22 AWG wire sizes. With a pitch of 2.54mm, voltage rating of 250VAC, and operating temperature range of -65 to 105°C, it's ideal for various environments. The bright solder tail contact plating finish and detent windows lock type enhance usability. Whether for wire-to-wire or wire-to-board connections, this black housing connector is a dependable choice in electronic assemblies. Packaged in tubes of 15, it's efficient for both prototyping and production. Trust in its quality and performance for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-103687-3
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 14
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 15
Lock Type: Detent Windows
Number of Positions: 14
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
PCB Contact Termination Area Plating: Tin-Lead
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5470
Wire Size: .12 - .32 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Applied_Pressure: Standard
Mating Connector Lock: Without
Max Insulation Diameter: .76 - 1.37 mm
Solder Tail Contact Plating Finish: Bright
Insulation Diameter: .054 in, 1.37 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103687-3
SKU: AMP1-103687-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: