1-103634-0

11 MTE HDR SRRA LATCH .100CL

Enhance your PCB connections with our AMPMODU MTE series connector. This versatile component, with UL E28476 and CSA LR7189 standards compliance, ensures reliability in various applications. Featuring a single row design with 11 positions and a 2.54 mm pitch, it offers efficient signal transmission. The housing, made of UL 94V-0 rated thermoplastic in sleek black, guarantees durability. Its contact pins, crafted from brass and plated with tin-lead, provide optimal conductivity. With multiple termination options including crimp, through hole solder, and IDC, installation is a breeze. Operating in a wide temperature range from -65 to 105 °C, this connector is suitable for industrial use. Its high dielectric strength of 600 V and low termination resistance of 15 mΩ ensure excellent performance. RoHS compliance also underscores our commitment to environmental responsibility. Upgrade your PCB assemblies with this high-quality connector for seamless connectivity.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-103634-0
Series: AMPMODU MTE
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 17
Contact Amperage: 3 A
Number of Positions: 11
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube, Tube/Box
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .274 in, 6.98 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 6257
Connector Length: 1.2 in, 30.48 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Bright
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .13 in, 3.3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Mating Area Length: .23 in, 5.84 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103634-0
Replacement Part: 6-103634-0
SKU: AMP1-103634-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: