Enhance your industrial connectivity with the AMPMODU MTE series Housing Connector. Designed for efficiency and reliability, this receptacle features a single row with 17 positions for seamless integration. The termination methods include Crimp and Insulation Displacement Crimp (IDC), ensuring secure wire and cable connections. Crafted from flame-retardant thermoplastic with UL 94V-0 flammability standard, it guarantees safety in operation. With a contact pitch of 2.54 mm and a voltage rating of 600 V AC, it meets industrial standards for performance. The inline contact layout and phosphor bronze contacts provide durability and conductivity. Operating in a wide temperature range from -65 to 105 °C, it is suitable for various environments. This black housing connector, compliant with RoHS regulations, is packaged for convenience, making it an essential component for your PCB assembly projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-103688-6
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Flame Retardant Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 600 V AC
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 1
Number of Positions: 17
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Package
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
Connector Height: .098 in, .25 mm
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5464
Contact Layout: Inline
Connector Length: 1.698 in, 4.31 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Mating Retention: Without
Mating Connector Lock: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103688-6
SKU: AMP1-103688-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: