1-103904-7
18 MTE HDR SRRA LATCH W/HLDWN
Enhance your PCB assembly with our AMPMODU MTE Series Connector, featuring a single row design and robust construction for reliable performance. Meeting UL E28476 and CSA LR7189 standards, this connector boasts a durable thermoplastic housing in sleek black. With three termination methods available – Crimp, Through Hole - Solder, and Insulation Displacement Crimp (IDC) – it offers versatility in installation. The 18-pin configuration, with a 2.54 mm pitch, caters to signal applications with a contact amperage of 3A. Gold plating on the contact mating area ensures optimal conductivity, while the contact retention mechanism with a locking lance provides secure mating. Operating in a wide temperature range from -65 to 105°C, and with a dielectric withstanding voltage of 600V, this connector is suitable for industrial use. Its compact size, at 13.59 mm in height and 1.9 inches in length, makes it ideal for space-constrained applications. With RoHS compliance, you can trust in its environmental sustainability. Upgrade your connectivity solutions with this high-quality PCB mount header connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-103904-7 |
Series: | AMPMODU MTE |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 11 |
Contact Amperage: | 3 A |
Number of Positions: | 18 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Packaging: | Tube, Tube/Box |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .062 in, 1.58 mm |
Connector Height: | 13.59 mm, .535 in |
PCB Retention Type: | Hold-Down |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6258 |
Connector Length: | 1.9 in, 48.26 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 600 V |
Termination Resistance: | 15 mΩ |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .13 in, 3.3 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Mating Area Length: | .23 in, 5.84 mm |
Contact Retention: | With |
Contact Retention Type in Housing: | Locking Lance |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-103904-7 |
Replacement Part: | 6-103904-7 |
SKU: | AMP1-103904-7 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |