Enhance your industrial connectivity with our AMPMODU MTE Housing Connector, a versatile solution for your electronic applications. This receptacle connector, crafted from durable black thermoplastic, features 19 phosphor bronze contacts with Insulation Displacement Crimp (IDC) termination, ensuring reliable performance in demanding environments. With a pitch of 2.54mm (.1 in) and a voltage rating of 250VAC, it offers secure socket connections for power and signal transmission. Operating smoothly in temperatures ranging from -65 to 105°C, this UL 94V-0 compliant connector is suitable for a wide range of industrial settings. Its compact design, measuring 48.2mm in length and .098in in height, allows for space-efficient PCB integration. Whether you're designing machinery or electronics, this connector's ribbed mating alignment guarantees a secure fit. RoHS compliant and meeting stringent safety standards, it's the ideal choice for your connector needs. Upgrade your connectivity with this AMPMODU MTE Housing Connector and experience reliable performance in every application.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-103648-8
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 1
Number of Positions: 19
Housing Color: Black
GPL: 296
Packaging: Package
Operating Temperature Range: -65 - 105 °C
Connector Height: .098 in, 2.24 mm
Mating Alignment: With
Mating Alignment Type: Ribbed
GPL Description: Industrial
Product Code: 5464
Contact Layout: Inline
Connector Length: 1.9 in, 48.2 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V ACrms
Mating Connector Lock: Without
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103648-8
SKU: AMP1-103648-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: