1-147278-2

13 MTE HDR SRRA SFMNT .100CL

Enhance your PCB assembly with our AMPMODU MTE series PCB Mount Header. Designed for efficient signal transmission, this connector features 13 gold-plated pins in a single row with a 2.54mm pitch. The right-angle mount orientation allows for easy integration into your circuit board, while the black housing ensures durability in industrial environments. With crimp and surface mount termination options, installation is a breeze. Compliant with RoHS regulations, this header is a reliable choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-147278-2
Series: AMPMODU MTE
Number of Contacts: 13
Number of Rows: 1
Termination Method: Crimp, Surface Mount
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Number of Positions: 13
Housing Color: Black
Mount Orientation: Right Angle
GPL: 296
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
PCB Retention: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A299
ECCN: EAR99
Connector Assembly Type: PCB Mount Header
Part Aliases: 1-147278-2
Replacement Part: 6-147278-2
SKU: AMP1-147278-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: