1-103670-0
11 MTE HDR SRST LATCH W/HLDWN
Introducing the AMPMODU MTE series single-row PCB pin header, a reliable and versatile connector for your electronic applications. With UL E28476 and CSA LR7189 standards met, you can trust in its quality and performance. Featuring 11 brass contacts with gold plating, this header ensures efficient signal transmission. The thermoplastic housing in black offers durability, while termination options include crimp, through hole-solder, and IDC. With a pitch of 2.54mm (.1 in) and a contact amperage of 3A, it is suitable for various circuit applications. Vertical mount orientation and hold-down PCB retention provide secure assembly. Operating in a wide temperature range from -65°C to 105°C, it is ideal for industrial use. RoHS compliant and with a matte tin-lead PCB contact plating, this connector prioritizes environmental safety. With 17 pieces in a tube packaging, it offers convenience and value for your projects. Upgrade your PCB designs with the AMPMODU MTE series pin header.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-103670-0 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 11 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 17 |
Contact Amperage: | 3 A |
Number of Positions: | 11 |
Housing Color: | Black |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Packaging: | Tube, Tube/Box |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .027 - .08 in, .69 mm |
Connector Height: | 13.59 mm, .535 in |
PCB Retention Type: | Hold-Down |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6256 |
Connector Length: | 1.2 in, 30.48 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 600 V |
Termination Resistance: | 15 mΩ |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Matte |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .13 in, 3.3 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Mating Area Length: | .23 in, 5.84 mm |
Contact Retention: | With |
Contact Retention Type in Housing: | Locking Lance |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-103670-0 |
Replacement Part: | 6-104362-0 |
SKU: | AMP1-103670-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |