1-103634-3
14 MTE HDR SRRA LATCH .100CL
Introducing the AMPMODU MTE series PCB Mount Header, a reliable connector designed for signal applications. With a housing made of UL 94V-0 rated thermoplastic in sleek black, this connector ensures safe and efficient performance. Featuring 14 contacts with a 2.54 mm pitch, it offers easy PCB integration using various termination methods such as crimp, through hole-solder, and insulation displacement crimp (IDC). The brass contacts with tin-lead plating guarantee high conductivity and durability, meeting UL E28476 and CSA LR7189 standards for quality assurance. With a compact size and right-angle mount orientation, it is perfect for space-saving PCB layouts. Operating in a wide temperature range of -65 to 105 °C, this connector is suitable for industrial applications. The contact retention system with locking lance ensures secure mating, while the bright plating on the PCB contact area enhances signal transmission. RoHS compliance and ECCN classification as EAR99 make it a preferred choice for global markets. Whether for new designs or replacements, this connector offers reliable performance in demanding environments.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-103634-3 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 14 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 14 |
Contact Amperage: | 3 A |
Number of Positions: | 14 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Packaging: | Tube, Tube/Box |
Operating Temperature Range: | -65 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin-Lead |
Contact Mating Area Plating Thickness: | 100 µin, 2.54 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
Connector Height: | .274 in, 6.98 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 6257 |
Connector Length: | 1.5 in, 38.1 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 600 V |
Termination Resistance: | 15 mΩ |
Contact Shape: | Square |
PCB Contact Termination Area Plating Finish: | Bright |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .13 in, 3.3 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 µin, 2.54 µm |
Contact Mating Area Length: | .23 in, 5.84 mm |
Contact Retention: | With |
Contact Retention Type in Housing: | Locking Lance |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-103634-3 |
Replacement Part: | 6-103634-3 |
SKU: | AMP1-103634-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |