103957-6
2X7 MTE RCPT SR LATCH .100CL
The AMPMODU MTE Housing Connector is a reliable solution for your electrical connectivity needs. With CSA and UL certifications, it guarantees high performance and safety. This single-row receptacle features seven contacts, ideal for various applications. The thermoplastic housing and phosphor bronze contacts ensure durability and efficient conductivity. Crimp and IDC termination methods make installation easy. Its compact design, with a pitch of 2.54mm, allows for space-saving on your PCB. The included strain relief and latch mechanism provide secure mating and strain relief. Operating in a wide temperature range from -65 to 105°C, it is suitable for industrial environments. With a bright tin-lead contact plating finish and UL 94V-0 flammability standard, it meets quality and safety requirements. Perfect for wire and cable termination, this connector is a must-have for your electronic projects. Packaged in a convenient tube, it comes in a quantity of 30. Upgrade your connectivity with this AMPMODU MTE connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103957-6 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Contacts: | 7 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Overall Height: | 5.08 |
Overall Length: | 1.4 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 267 V |
Contact Type: | Socket |
Strain Relief: | Strain Relief Included |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 30 |
Lock Type: | Latch |
Number of Positions: | 7 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Mating Retention Type: | Latch |
Packaging: | Tube |
Operating Temperature Range: | -65 - 105 °C |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
Connector Height: | .2 in, 5.08 mm |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Latch |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5470 |
Wire Size: | .12 - .4 mm², 26 - 22 AWG |
Contact Layout: | Inline |
Connector Length: | 1.4 in, 35.56 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V AC |
Termination Resistance: | 15 mΩ |
Mating Retention: | With |
Applied_Pressure: | Standard |
Mating Connector Lock: | With |
Solder Tail Contact Plating Finish: | Bright |
Insulation Diameter: | .054 in, 1.37 mm |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | CSA LR7189;UL E28476 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103957-6 |
Replacement Part: | 5-103957-6 |
SKU: | AMP103957-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |