1-147324-3

14 MTE HDR SRRA SMT.100CL

Enhance your PCB connections with the AMPMODU MTE series Surface Mount Connector. Designed for reliability and performance, this connector features a durable thermoplastic housing and brass contacts, meeting CSA LR7189 and UL E28476 standards for quality assurance. With a pitch of 2.54mm, it offers 14 positions for seamless signal transmission. The black housing color and right-angle mount orientation make it versatile for various applications. Operating in a wide temperature range from -65 to 105°C, it ensures stability in harsh environments. With a high dielectric withstanding voltage of 600V and insulation resistance of 5000 MΩ, it guarantees safe and efficient operation. Perfect for industrial use, this PCB mount header is RoHS compliant, underlining its commitment to environmental responsibility. Upgrade your connectivity solutions with this reliable and high-performance connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-147324-3
Series: AMPMODU MTE
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 3 A
Number of Positions: 14
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tape & Reel
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A299
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Connector Assembly Type: PCB Mount Header
Temperature Rating: High
Standards Met: CSA LR7189;UL E28476
Part Aliases: 1-147324-3
Replacement Part: 6-147324-3
SKU: AMP1-147324-3

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: