1-147324-5

16 MTE HDR SRRA SMT.100CL

Enhance your PCB connectivity with our AMPMODU MTE series surface mount connector. Designed for signal applications, this connector features a single-row layout with 16 pin contacts offering a pitch of 2.54mm (.1 in). The brass contact material with tin-lead plating ensures reliable performance with an amperage rating of 3A. Constructed of durable thermoplastic in a sleek black housing, it meets stringent CSA and UL standards for quality assurance. With a high temperature rating and excellent insulation resistance, it guarantees optimal functionality in a wide operating range from -65 to 105°C. Suitable for industrial use, this right-angle mount connector with PCB retention is ideal for secure and efficient board-to-board connections. Packaged in convenient tape & reel format, it's ready for automated assembly. Compliant with RoHS regulations, it offers a sustainable and environmentally friendly solution for your connectivity needs. Elevate your electronic designs with this reliable and high-performance connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-147324-5
Series: AMPMODU MTE
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 3 A
Number of Positions: 16
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tape & Reel
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A299
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Connector Assembly Type: PCB Mount Header
Temperature Rating: High
Standards Met: CSA LR7189;UL E28476
Part Aliases: 1-147324-5
Replacement Part: 6-147324-5
SKU: AMP1-147324-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: