Enhance your electronic connections with our AMPMODU MTE series Housing Connector. Designed for reliable performance, this black Thermoplastic connector features a single row layout with 11 Pin contacts. With a pitch of 2.54mm and termination options for Crimp and Insulation Displacement Crimp (IDC), it ensures secure wire attachments. The Phosphor Bronze contacts offer excellent conductivity, while the UL 94V-0 rated housing guarantees safety. Operating in a wide temperature range from -65 to 105°C and with a voltage rating of 267V, it's suitable for various industrial applications. This package contains one Connector, ideal for PCB installations with its Inline contact layout and compact dimensions. RoHS compliant and with high insulation resistance, it's a quality choice for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-104503-0
Color: Black
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Plug
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 1
Number of Positions: 11
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Package
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
Connector Height: 2.48 mm
Mating Alignment: With
Mating Alignment Type: Guide Ribs
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5464
Wire Size: .05 - .3 mm², 30 - 22 AWG
Contact Layout: Inline
Connector Length: 27.88 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V AC
Mating Retention: Without
Mating Connector Lock: Without
Housing Configuration: Both Ends Closed
Material Flammability Standard: UL 94V-0
Part Aliases: 1-104503-0
SKU: AMP1-104503-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: