Efficiently power up your electronic projects with our AMPMODU MTE Housing Connector. Designed for reliability, this black receptacle connector boasts a 3A amperage and durable thermoplastic housing, making it ideal for various applications. With a pitch of 2.54mm and 13 positions, it offers seamless connectivity. Its phosphor bronze contacts ensure optimal conductivity, while insulation displacement crimp termination method guarantees secure attachment. UL 94V-0 compliant and with an insulation resistance of 5000 MΩ, this connector meets stringent safety standards. Operating temperature range of -65 to 105°C, it is suitable for industrial use. Packaged in a tube for convenience, this connector is a must-have for your PCB projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-104464-2
Color: Black
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Socket
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 17
Number of Positions: 13
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
Connector Height: .098 in
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5470
Wire Size: .05 - .15 mm², .129 - .32 mm², 26 - 22 AWG, 30 - 26 AWG
Contact Layout: Inline
Connector Length: 1.298 in
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V AC
Mating Retention: Without
Mating Connector Lock: Without
Housing Configuration: Both Ends Closed
Material Flammability Standard: UL 94V-0
Part Aliases: 1-104464-2
Replacement Part: 6-104464-2
SKU: AMP1-104464-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: