Introducing the AMPMODU MTE Housing Connector, a reliable and versatile component for your electronic projects. With UL E28476 and CSA LR7189 certifications, this connector meets stringent safety standards. Featuring a 20-contact, single-row design with a pitch of 2.54mm, it provides efficient connectivity. The housing, made of black thermoplastic with a flammability rating of UL 94V-0, ensures durability. Female sockets with phosphor bronze contacts offer secure crimp and IDC terminations for 26-22 AWG wires. Operating in a wide temperature range from -65 to 105°C, this connector is suitable for various industrial applications. With a high insulation resistance of 5000 MΩ and a dielectric withstanding voltage of 600V, it guarantees reliable performance. Whether used in PCBs or for wire-to-wire connections, this housing connector is essential for your assembly needs. With a package quantity of 11 and convenient tube packaging, it's easy to integrate into your workflow. Trust in the AMPMODU MTE Housing Connector for efficient and compliant connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-103644-9
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Contacts: 20
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Contact Type: Socket
Row Spacing: .1 in, 2.54 mm
Package Quantity: 11
Lock Type: Latch
Number of Positions: 20
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
PCB Contact Termination Area Plating: Tin-Lead
Mating Alignment: With
Mating Alignment Type: Latch
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5470
Wire Size: .12 - .32 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Applied_Pressure: Standard
Mating Connector Lock: With
Max Insulation Diameter: .76 - 1.37 mm
Solder Tail Contact Plating Finish: Bright
Insulation Diameter: .054 in, 1.37 mm
Housing Configuration: Both Ends Closed
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 1-103644-9
Replacement Part: 6-103644-9
SKU: AMP1-103644-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: