103634-9

10 MTE HDR SRRA LATCH .100CL

Enhance your PCB assembly with the AMPMODU MTE connector, featuring a durable thermoplastic housing in sleek black. This versatile connector boasts UL 94V-0 flammability standard compliance and is ideal for signal circuit applications, with a pitch of 2.54 mm (.1 in) and contact amperage of 3 A. Offering reliable termination methods including crimp, through hole-solder, and insulation displacement crimp (IDC), it ensures secure connections. With a contact material of brass and contact plating of tin-lead, it guarantees optimal conductivity. The connector's right-angle mount orientation and shrouded header type make it easy to integrate into your PCB layout. Additionally, its high dielectric withstand voltage of 600 V and wide operating temperature range (-65 to 105 °C) ensure performance in diverse environments. Trust in this industrial-grade connector for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103634-9
Series: AMPMODU MTE
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material: Brass
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 19
Contact Amperage: 3 A
Number of Positions: 10
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube, Tube/Box
Operating Temperature Range: -65 - 105 °C
Circuit Application: Signal
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 µin, 2.54 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: 13.59 mm, .535 in
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 6257
Connector Length: 1.1 in, 27.94 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 600 V
Termination Resistance: 15 mΩ
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Bright
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .13 in, 3.3 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 µin, 2.54 µm
Contact Mating Area Length: .23 in, 5.84 mm
Contact Retention: With
Contact Retention Type in Housing: Locking Lance
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 103634-9
Replacement Part: 3-103634-3,5-103634-9
SKU: AMP103634-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: