Experience seamless connectivity with the DYNAMIC D-2100 REC HSG 50P from our Dynamic 2000 Series. This high-quality housing, compliant with UL standards 94V-0 and UL, features a receptacle gender with 50 socket contacts, organized in two rows with a 2.5mm pitch for efficient signal transmission. Crafted from Polybutylene Terephthalate in sleek black, it ensures durability in diverse operating environments with a wide temperature range of -55 to 105°C (-67 to 221°F). Ideal for wire and cable termination in power applications, this RoHS-compliant connector housing guarantees reliable performance. Elevate your connectivity solutions with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1318577-1
Series: Dynamic 2000 Series
Connector Type: Housing
Gender: Receptacle
Housing Material: Polybutylene Terephthalate
Number of Contacts: 50
Number of Rows: 2
Pitch: .098 in, 2.5 mm
Contact Type: Socket
Row Spacing: .147 in, 3.75 mm
Number of Positions: 50
Housing Color: Black
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Connector and Contact Terminate To: Wire & Cable
Product: Rectangular Connector Housings
Standards Met: UL 94V-0 ;UL
SKU: AMP1318577-1
series: Dynamic 2000 Series
Preloaded: No
Number of Cavities: 50
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Contact Layout: Matrix
Height: 20 mm / .787 in
Length: 88.5 mm / 3.484 in
Width: 16.6 mm / .653 in
Panel Thickness: .063 - .118 in / 1.6 - 3 mm
Operating Voltage: 250 VAC / 250 VDC
CSA Certified: Yes
CSA File Number: LR7189
UL Flammability Rating: UL 94V-0
UL Rating: Recognized
VDE Tested: No
CSA Rating: Certified
Connector Mounting Type: Panel Mount
Panel Mount Feature Type: Screw Mount
Panel Mount: Yes
Panel Mount Feature: With
For Use With: Plug Housing
Halogen Free: Yes
Product Type: Connector
Glow Wire Rating: Standard Part - Not Glow Wire
Connector System: Wire-to-Panel
Sealable: No
Series Number: 2000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: