Enhance your connectivity with the DYNAMIC D2100 TAB HSG 6P F/H Y, a high-performance housing unit from the Dynamic 2000 Series. Crafted from UL 94V-0 compliant polyester with glass fiber reinforcement, this black housing accommodates 6 tab-style contacts in a 2-row configuration, with a 2.5mm pitch and 3.75mm row spacing. Operating flawlessly in temperatures ranging from -55 to 105°C (-67 to 221°F), it's ideal for signal transmission applications. Designed for efficient wire and cable termination, this plug-type connector ensures reliable performance in heavy-duty settings. RoHS compliant, it guarantees both quality and environmental responsibility. Upgrade your power connectivity with this essential component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1318115-3
Series: Dynamic 2000 Series
Connector Type: Housing
Gender: Plug
Housing Material: Polyester - GF
Number of Contacts: 6
Number of Rows: 2
Pitch: .098 in, 2.5 mm
Contact Type: Tab
Row Spacing: .147 in, 3.75 mm
Number of Positions: 6
Housing Color: Black
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Connector and Contact Terminate To: Wire & Cable
Product: Rectangular Connector Housings
Standards Met: UL 94V-0 ;UL
SKU: AMP2-1318115-3
series: Dynamic 2000 Series
Preloaded: No
Number of Cavities: 6
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Contact Layout: Matrix
Height: 30.69 mm / 1.208 in
Length: 10.2 mm / .401 in
Width: 13.2 mm / .519 in
Operating Voltage: 250 VAC / 250 VDC
CSA Certified: Yes
CSA File Number: LR7189
UL Flammability Rating: UL 94V-0
UL Rating: Recognized
VDE Tested: No
CSA Rating: Certified
Connector Mounting Type: Cable Mount (Free-Hanging)
Panel Mount: No
Panel Mount Feature: Without
For Use With: Receptacle Housing
Halogen Free: Yes
Product Type: Connector
Glow Wire Rating: Standard Part - Not Glow Wire
Connector System: Wire-to-Wire
Sealable: No
Series Number: 2000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: