1-1318126-1

V-HDR ASSY 12P FOR SEQUENTIAL TYPE

Enhance your connectivity with the V-HDR ASSY 12P for Sequential Type, part of the Dynamic 2000 Series. This high-quality header assembly features a durable polyester housing with gold-plated contacts, ensuring reliable performance in various applications. With UL and CSA certifications, it meets stringent safety standards. Designed for through-hole solder termination, it offers easy installation on printed circuit boards. The vertical mount orientation and compact .098-inch pitch make it suitable for space-constrained environments. Its 12 positions, rated for 5A at 250V AC/DC, accommodate signal and power transmission. The black housing color, latch lock, and keyed mating alignment ensure secure and correct connections. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for industrial use. RoHS compliant and halogen-free, it aligns with environmental regulations. Whether in tube or box packaging, this assembly, with 26 units per package, is ideal for wire-to-board applications. Elevate your connectivity with this high-performance connector assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1318126-1
Series: Dynamic 2000 Series
Connector Type: Header
Gender: Plug
Housing Material: Polyester - GF
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Plating: Gold
Pitch: .098 in
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Row Spacing: .148 in, 3.75 mm
Keying: X
Package Quantity: 26
Lock Type: Latch
Contact Amperage: 5 A
Number of Positions: 12
Housing Color: Black
Mount Orientation: Vertical
GPL: 440
Mating Retention Type: Latch
Tail Length: .134 in, 3.4 mm
Packaging: Box & Tube, Tube
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Shielded: No
PCB Retention: With
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 17.79 mm, .7 in
PCB Retention Type: Retention Leg
Sealable: No
Mating Alignment: With
Mating Alignment Type: Keyed
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 2347
Preloaded: Yes
Contact Layout: Matrix
Contact Transmits: Power, Signal (Data)
Connector Length: 17.7 mm, .696 in
Connector System: Wire to Board
CSA Agency Certification: LR7189
UL Agency Certification: E28476
Connector Product Type: Assembly, Connector
Contact Style: Straight
Connector Width: 13.2 mm, .519 in
Mating Retention: With
PCB Mount Alignment: Without
Application Assembly Feature: Without
Header Type: Shrouded
Insertion Force: High
Tail Plating Thickness: 2 µm, 78.74 µin
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
VDE Tested: No
Tail Plating: Tin
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Halogen Free: Yes
Standards Met: CSA;UL
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1318126-1
SKU: AMP1-1318126-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: