Discover the DYNAMIC D2100 TAB HSG 3P P/M Y, a vital component in the Dynamic 2000 Series. This UL-certified housing, crafted from durable polyester with glass filling, ensures optimal performance in a range of environments. With three tab contact positions and a single row design, it offers reliable connectivity for signal applications. The sleek black housing, operating flawlessly between -55 and 105°C (-67 and 221°F), guarantees versatility and longevity. RoHS compliant, this plug connector is the perfect choice for your heavy-duty power needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-1318116-3
Series: Dynamic 2000 Series
Connector Type: Housing
Gender: Plug
Housing Material: Polyester - GF
Number of Contacts: 3
Number of Rows: 1
Pitch: .098 in, 2.5 mm
Contact Type: Tab
Number of Positions: 3
Housing Color: Black
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Signal
Connector and Contact Terminate To: Wire & Cable
Product: Rectangular Connector Housings
Standards Met: UL 94V-0 ;UL
SKU: AMP2-1318116-3
series: Dynamic 2000 Series
Preloaded: No
Number of Cavities: 3
Multiple Contact Types: Without
Shunts/Shorting Bars: Without
Contact Layout: Inline
Height: 30.69 mm / 1.208 in
Length: 10.2 mm / .401 in
Width: 16.38 mm / .644 in
Panel Thickness: .031 - .078 in / .8 - 2 mm
Operating Voltage: 250 VAC / 250 VDC
CSA Certified: Yes
CSA File Number: LR7189
UL Flammability Rating: UL 94V-0
UL Rating: Recognized
VDE Tested: No
CSA Rating: Certified
Connector Mounting Type: Panel Mount
Panel Mount Feature Type: Mounting Ears
Panel Mount: Yes
Panel Mount Feature: With
For Use With: Receptacle Housing
Halogen Free: Yes
Product Type: Connector
Glow Wire Rating: Standard Part - Not Glow Wire
Connector System: Wire-to-Panel
Sealable: No
Series Number: 2000

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: