1318912-3
ECONOMY POWER REC CONT L/P
Enhance your power connectivity with our Economy Power Receptacle Connector, designed for efficient signal transmission in a variety of applications. This connector features a durable construction with a phosphor bronze socket contact, ensuring reliable performance. With a 7A amperage rating, it provides a stable power supply. The cable mount design allows for convenient installation in free-hanging setups, while the crimp termination method ensures secure connections. Operating flawlessly in temperatures ranging from -25 to 105°C (-13 to 221°F), it's suitable for diverse environments. With a package quantity of 1000, it's perfect for large-scale projects. The gold plating on the contact mating area guarantees excellent conductivity, while the RoHS compliance underscores our commitment to environmental responsibility. Ideal for wire-to-board applications, this connector accommodates wire sizes from 16 to 20 AWG, offering versatility in use. Trust in its performance, whether in appliances or other electronic systems, and experience seamless power transmission. Elevate your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1318912-3 |
Series: | Economy Power |
Amperage: | 7 A |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Contact Material: | Phosphor Bronze |
Contact Type: | Socket |
Contact Length: | .118 in, 3 mm |
Package Quantity: | 1000 |
GPL: | 100 |
Packaging: | Box & Carton |
Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | D949 |
Wire Size: | 16 - 20 AWG, .34 - .75 mm² |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Accepts Wire Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Compatible Wire / Cable Type: | Discrete Wire |
Wire Contact Termination Area Plating Material: | Pre-Tin |
Wire Contact Termination Area Plating Thickness: | .8 µm |
Part Aliases: | 1318912-3 |
SKU: | AMP1318912-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |