1-1376385-2
5mm B-T-W Conn. 6P HDR ASSEMBL
Introducing the Power Key 5.0 series, this board mount connector guarantees reliable power transmission in any application. With CSA and UL standards met, it ensures safety and quality. Designed with durable Nylon 6/6 - GF housing material in a vibrant red color, it offers robust performance in a vertical mount orientation. The termination method of Through Hole - Press-Fit and copper alloy contact material ensure secure connections, with a pitch of 5mm (.197 in). Operating at 300V AC and 10A, it is ideal for power circuit applications. With a compact connector height of 14.1mm (.55 in) and a connector width of 14.1mm (.555 in), it is space-efficient. This header connector, part of the Wire to Board system, is perfect for appliances and other power-dependent devices. RoHS compliant and with a UL 94V-0 flammability rating, it meets international standards for environmental and safety regulations. Each package contains 100 connectors, making it convenient for bulk applications. Whether for industrial machinery or consumer electronics, this connector ensures seamless power delivery, backed by LR7189 certification from CSA.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1376385-2 |
Series: | Power Key 5.0 |
Housing Material: | Nylon 6/6 - GF |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Press-Fit |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Contact Type: | Pin, Tab |
Package Quantity: | 100 |
Contact Amperage: | 10 A |
Number of Positions: | 4 |
Housing Color: | Red |
Mount Orientation: | Vertical |
GPL: | 442 |
Mating Retention Type: | Latch |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.36 µin |
PCB Retention: | With |
Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 14.1 mm, .55 in |
PCB Retention Type: | Mounting Post/Kinked Legs |
Sealable: | No |
Mating Alignment: | Without |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L961 |
Number of Power Positions: | 5 |
Contact Layout: | Inline |
Connector Length: | 1.244 in, 31.6 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
Mating Post Length: | .248 in, 6.3 mm |
ECCN: | EAR99 |
Connector Width: | 14.1 mm, .555 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .138 in, 3.5 mm |
Header Type: | Shrouded |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Connector and Housing Type: | Plug |
Standards Met: | CSA;UL |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1376385-2 |
SKU: | AMP1-1376385-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |