Experience reliable signal connectivity with our AMPMODU MTE PCB Mount Header. This high-quality connector features 18 gold-plated pin contacts, ensuring optimal performance in industrial applications. With a pitch of 2.54mm (.1 in) and right-angle mount orientation, it offers versatility in PCB design. The black housing provides durability, while the crimp and surface mount termination method allows for easy installation. PCB retention is guaranteed, making it a secure choice for your circuit connections. Compliant with RoHS regulations, this connector is a sustainable solution for your electronic projects. Trust in the AMPMODU MTE for efficient and dependable signal transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-147323-7
Series: AMPMODU MTE
Number of Contacts: 18
Number of Rows: 1
Termination Method: Crimp, Surface Mount
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Number of Positions: 18
Housing Color: Black
Mount Orientation: Right Angle
GPL: 296
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin
PCB Retention: With
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: A299
ECCN: EAR99
Connector Assembly Type: PCB Mount Header
Part Aliases: 1-147323-7
Replacement Part: 6-147323-7
SKU: AMP1-147323-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: