103946-6
3X7 MTE SHRD PIN SR POL .100CL
Experience reliable connectivity with our AMPMODU MTE Housing Plug Connector, designed for industrial applications. This connector features a durable thermoplastic housing in black, meeting UL 94V-0 material flammability standards for added safety. With a pitch of 2.54mm (.1 in) and a single row layout, it offers easy installation on PCBs. The connector has 7 positions and is suitable for wire sizes ranging from .12 to .4mm² (26-22 AWG), with termination options including crimp and Insulation Displacement Crimp (IDC) for efficient cable attachment. Its phosphor bronze contacts ensure high conductivity, while the tin-lead plating finish enhances durability. With UL E28476 and CSA LR7189 standards met, this connector guarantees quality performance. It operates within a wide temperature range of -65 to 105 °C and has a dielectric withstanding voltage of 600V, making it suitable for diverse environments. The connector comes in a package of 3, with strain relief included for secure connections. Whether for industrial machinery or electronic devices, this AMPMODU MTE connector is a reliable choice for your connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 103946-6 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Plug |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Pitch: | .1 in, 2.54 mm |
Voltage: | 267 V |
Contact Type: | Pin |
Strain Relief: | Strain Relief Included |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 3 |
Lock Type: | Latch |
Number of Positions: | 7 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Mating Retention Type: | Latch |
Packaging: | Tube |
Operating Temperature Range: | -65 - 105 °C |
Panel Mount: | Without |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin-Lead |
Connector Height: | .26 in, .66 mm |
Mating Alignment: | With |
Mating Alignment Type: | Latch |
Mating Connector Lock Type: | Latch Window |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5494 |
Wire Size: | .12 - .4 mm², 26 - 22 AWG |
Contact Layout: | Inline |
Connector Length: | 2.39 in, 6.07 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V |
Termination Resistance: | 15 mΩ |
Mating Retention: | With |
Mating Connector Lock: | With |
Solder Tail Contact Plating Finish: | Bright |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 103946-6 |
SKU: | AMP103946-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |