Enhance your electronic connections with our AMPMODU MTE Housing Receptacle, offering reliable performance and compliance with UL E28476 and CSA LR7189 standards. With a current rating of 3A and voltage of 267V, this thermoplastic connector is suitable for various applications. Featuring insulation displacement crimp termination for easy installation, it ensures secure connectivity for 6 positions with phosphor bronze contacts. The black housing, UL 94V-0 rated for flammability, provides durability in industrial environments, while the included strain relief offers added protection. Operating in temperatures ranging from -65 to 105°C, this connector is ideal for demanding settings. Packaged in a tube for convenience, it is a vital component for your PCB assembly needs. Stay assured of quality and performance with this AMPMODU MTE Housing Receptacle.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 103974-5
Series: AMPMODU MTE
Amperage: 3 A
Connector Type: Housing
Gender: Receptacle
Housing Material: Thermoplastic
Number of Rows: 1
Termination Method: Crimp, Insulation Displacement Crimp (IDC)
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 267 V
Contact Type: Socket
Strain Relief: Strain Relief Included
Row Spacing: .1 in, 2.54 mm
Package Quantity: 36
Number of Positions: 6
Housing Color: Black
Insulation Resistance: 5000 MΩ
GPL: 296
Packaging: Tube
Operating Temperature Range: -65 - 105 °C
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
Connector Height: .098 in, 2.49 mm
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Wire & Cable
Product Code: 5470
Wire Size: .12 - .4 mm², 26 - 22 AWG
Contact Layout: Inline
Connector Length: 2.39 in, 60.71 mm
Connector Product Type: Connector
Dielectric Withstanding Voltage: 600 V AC
Termination Resistance: 15 mΩ
Mating Retention: Without
Applied_Pressure: Standard
Mating Connector Lock: Without
Solder Tail Contact Plating Finish: Bright
Insulation Diameter: .054 in, 1.37 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Standards Met: UL E28476;CSA LR7189
Material Flammability Standard: UL 94V-0
Part Aliases: 103974-5
Replacement Part: 5-103974-5
SKU: AMP103974-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: