1-103688-5
16 MTE RCPT HSG SR PLAIN .100
Enhance your electronic connections with our AMPMODU MTE Housing Connector, designed for optimal performance in various applications. Featuring a high amperage of 3A and 16 contacts, this receptacle connector ensures secure and efficient power transmission. Crafted from flame retardant thermoplastic with UL 94V-0 flammability standard, it guarantees safety and reliability. The insulation displacement crimp (IDC) and crimp termination methods offer easy installation, while the phosphor bronze contact material ensures durable conductivity. With a voltage rating of 600V AC and operating temperature range of -65 - 105 °C, this connector is suitable for industrial use. Its compact design, with a pitch of 2.54mm (.1 in), makes it ideal for PCB applications. Trust in the quality and performance of this connector for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-103688-5 |
Series: | AMPMODU MTE |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Flame Retardant Thermoplastic |
Number of Contacts: | 16 |
Number of Rows: | 1 |
Termination Method: | Crimp, Insulation Displacement Crimp (IDC) |
Contact Material: | Phosphor Bronze |
Overall Height: | .098 |
Overall Length: | 4.06 |
Pitch: | .1 in, 2.54 mm |
Voltage: | 600 V AC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 1 |
Number of Positions: | 16 |
Housing Color: | Black |
Insulation Resistance: | 5000 MΩ |
GPL: | 296 |
Packaging: | Package |
Operating Temperature Range: | -65 - 105 °C |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .098 in, .25 mm |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 5464 |
Contact Layout: | Inline |
Connector Length: | 1.598 in, 4.06 mm |
Connector Product Type: | Connector |
Dielectric Withstanding Voltage: | 600 V |
Mating Retention: | Without |
Mating Connector Lock: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-103688-5 |
SKU: | AMP1-103688-5 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/01/2013 | Project Lantern PTP Migration Parts - MNF. location change from NC. | Download |