3-2299782-1

8POS,MIXED,REC HSG,ASSY,SLD

Enhance your automotive connectivity with our high-performance HDSCS series housing, designed for female terminals. Meeting stringent DIN IEC 512 standards, this rugged connector boasts a 60V DC voltage rating and IP67/IP69K ingress protection for reliable operation in demanding environments. With two rows and eight positions, it offers versatile power and signal transmission capabilities. Crafted from durable PBT GF material with UL 94V-0 flammability certification, it ensures safety and longevity. Suitable for industrial and commercial transportation applications, this connector is both serviceable and sealable, making maintenance hassle-free. Featuring hybrid connector compatibility and lead-free solder processes, it guarantees seamless integration. Explore the future of automotive connectivity with this essential accessory.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-2299782-1
Series: HDSCS
Gender: Housing for female terminals
Number of Rows: 2
Pitch: 6 mm, 9 mm
Voltage: 60 V DC
IP Rating: IP67, IP69K
Polarization: Yes
Body Material: PBT GF
Number of Positions: 8
GPL: N73
Packaging: Box
Operating Temperature Range: -40 - 140 °C
Circuit Application: Power & Signal
Sealable: Yes
GPL Description: Industrial & Commercial Transportation
Connector and Contact Terminate To: Wire & Cable
Product Code: M089
Connector System: Cable-to-Cable
Height: 31.25 mm
Width: 25.7 mm
Mating Tab Width: 2.8 mm, 6.3 mm
Body Color: Green
Serviceable: Yes
Connector Code : C
Mounting Feature: With
Terminal Position Assurance: No
Connector Position Assurance Capable: No
Hybrid Connector : Yes
Primary Locking Feature: On the Terminal
Standards Met: DIN IEC 512
Material Flammability Standard: UL 94V-0
Part Aliases: 3-2299782-1
SKU: AMP3-2299782-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: