1-170823-6
250 SLEEVE FASTON REC TRANSPARENT
Enhance your connectivity with our Straight Receptacle Crimp Terminal Housing, crafted with durable Soft Polyvinyl Chloride for reliable performance. Designed for a single position, this natural-hued housing ensures seamless integration in various applications. Its RoHS compliance guarantees environmental responsibility, making it a sustainable choice. Elevate your projects with this essential connector component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 1-170823-6 |
Housing Material: | Soft Polyvinyl Chloride |
Terminal Type: | Receptacle |
Orientation: | Straight |
Number of Positions: | 1 |
Housing Color: | Natural |
Housing Type: | Receptacle |
SKU: | AMP1-170823-6 |
series: | FASTON 250 |
Crimp Terminal Housing Mating Alignment: | Without |
Crimp Terminal Housing Mating Retention: | Without |
Length: | 25 mm / .984 in |
Accepts Wire Insulation Diameter Range: | 1.8 mm / .071 in |
Crimp Terminal Housing UL Flammability Rating: | UL 94V-2 |
Sealable: | No |
Operating Temperature Range: | -40 - 105 °C / -40 - 221 °F |
Supplier Product: | Crimp Terminal Housings |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |