1-1717011-4

EP CONN.HDR ASSY 4/5POS SPECIA

Enhance your power connectivity with our Economy Power EP CONN.HDR ASSY 4/5POS SPECIA. This specially designed header assembly features a straight orientation, accommodating 5 contacts in a single row. With a durable Polybutylene Terephthalate housing and brass contact material, it ensures reliable performance. The through-hole solder termination method offers secure attachment to your PCB, while the 3.96mm pitch and 8A amperage rating meet standard power requirements. UL 94V-0 flammability standard compliance guarantees safety, and the operating temperature range of -25 to 105°C (-13 to 221°F) suits various environments. Ideal for power circuit applications in appliances, this header assembly is RoHS compliant, contributing to environmentally friendly practices. Upgrade your PCB connectivity with this high-quality component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1717011-4
Series: Economy Power
Amperage: 8 A
Housing Material: Polybutylene Terephthalate - GF
Number of Contacts: 5
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Body Orientation: Straight
Pitch: .156 in, 3.96 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 1000
Contact Amperage: 8 A
Number of Positions: 5
Housing Color: Natural
Mount Orientation: Vertical
GPL: 100
Packaging: Bag
Operating Temperature Range: -13 - 221 °F, -25 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 31.49 µin, .8 µm
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .335 in, 8.5 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D951
Contact Layout: Inline
Connector Length: 19.74 mm, .777 in
Connector System: Wire to Board
Connector Contact Load Condition: Selectively Loaded
Contact Shape: Square
Connector Width: 10.7 mm, .421 in
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Tail Length: .146 in, 3.7 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 31.49 µin, .8 µm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1717011-4
SKU: AMP1-1717011-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
03/04/2014 E-13-016653 - Document Clarification. Download