4-1565036-5

EP CONN.HDR ASSY 5/8P NATURAL (NO.2,4,6

This Economy Power Connector Header Assembly, featuring 5/8 pins in a natural housing, is designed for No.2, 4, 6 series applications. Made of UL 94V-0 rated Polybutylene Terephthalate with brass contacts, it ensures reliable performance in power circuits. With a 3.96mm pitch and 8A contact rating, it can handle up to 250VAC. Suitable for through-hole soldering on PCBs, this vertical-mount header is wave solder capable. Its compact design, measuring 31.62mm in length and 10.7mm in width, makes it ideal for wire-to-board connections. Each package includes 1000 units, meeting bulk assembly needs for appliances and other electronic devices.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1565036-5
Series: Economy Power
Housing Material: Polybutylene Terephthalate - GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .156 in, 3.96 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 1000
Contact Amperage: 8 A
Number of Positions: 8
Housing Color: Natural
Mount Orientation: Vertical
GPL: 100
Packaging: Bag
Operating Temperature Range: ,
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 31.49 µin, .8 µm
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .335 in, 8.5 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D951
Contact Layout: Inline
Connector Length: 1.245 in, 31.62 mm
Connector System: Wire to Board
Connector Contact Load Condition: Selectively Loaded
Contact Shape: Square
Connector Width: 10.7 mm, .421 in
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Tail Length: .146 in, 3.7 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 31.49 µin, .8 µm
Contact Mating Area Length: .303 in, 7.7 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 4-1565036-5
SKU: AMP4-1565036-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: