1-1719434-2

4 POS DIA 2.5 SOCKET CONNECTOR HSG

Enhance your automotive, truck, bus, or off-road connectivity with this rugged and reliable housing unit. Designed for durability, it boasts a sleek black finish and a secure 180° cable exit angle, ensuring seamless installation in any vehicle. With a pitch of 7mm (.276 in) and IP67/IP69K rating, it offers superior protection against dust and water ingress, making it ideal for demanding environments. Featuring four positions for versatile connectivity, this housing is RoHS compliant for environmentally conscious operations. Upgrade your vehicle's connectivity with this essential automotive connector accessory.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-1719434-2
Color:Black
Pitch:.276 in, 7 mm
IP Rating:IP67, IP69K
Number of Positions:4
Cable Exit Angle:180°
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP1-1719434-2
Body Material:PBT GF
Blank Cavity Position:4
Mating Pin Diameter:2.5 mm / .098 in
Height:32.8 mm / 1.291 in
Length:32.8 mm / 1.29 in
Width:31 mm / 1.22 in
Operating Voltage:48 VDC
Nominal Voltage Architecture:12 V / 24 V / 42 V / 48 V
UL Flammability Rating:UL 94-HB
Polarized:No
Terminal Position Assurance:No
Mounting Feature:Without
Serviceable:Yes
Connector Style:Housing for female terminals
Strain Relief:No
Connector System:Wire-to-Wire
Sealable:Yes
Hybrid Connector:No
Primary Locking Feature:On the Terminal
Operating Temperature Range:-40 - 120 °C / -40 - 248 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: