1-1719434-3
4 POS DIA 2.5 SOCKET CONNECTOR HSG
Enhance your automotive, truck, bus, and off-road connectivity with this versatile black housing. Engineered with a 7mm pitch and IP67/IP69K rating, it ensures reliable performance in rugged environments. Boasting four positions and a 180° cable exit angle, it offers flexibility for various applications. While not conn_pos_assurance_capable, it is RoHS compliant, meeting environmental standards. Upgrade your vehicle's connectivity with this essential accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1719434-3 |
Color: | Black |
Pitch: | .276 in, 7 mm |
IP Rating: | IP67, IP69K |
Number of Positions: | 4 |
Cable Exit Angle: | 180° |
Connector Position Assurance Capable: | No |
Product: | Automotive, Truck, Bus, & Off-Road Housings |
SKU: | AMP1-1719434-3 |
Body Material: | PBT GF |
Blank Cavity Position: | 3 / 4 |
Mating Pin Diameter: | 2.5 mm / .098 in |
Height: | 32.8 mm / 1.291 in |
Length: | 32.8 mm / 1.29 in |
Width: | 31 mm / 1.22 in |
Operating Voltage: | 48 VDC |
Nominal Voltage Architecture: | 12 V / 24 V / 42 V / 48 V |
UL Flammability Rating: | UL 94-HB |
Polarized: | No |
Terminal Position Assurance: | No |
Mounting Feature: | Without |
Serviceable: | Yes |
Connector Style: | Housing for female terminals |
Strain Relief: | No |
Connector System: | Wire-to-Wire |
Sealable: | Yes |
Hybrid Connector: | No |
Primary Locking Feature: | On the Terminal |
Operating Temperature Range: | -40 - 120 °C / -40 - 248 °F |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/21/2017 | P-16-013799 - As a result of our continuous strive for capacity increase of our production, we hereby inform you upfront about a new tool, which is under construction In order to meet all specification requirements to cover increasing market demand and which will run in addition to the current one. | Download |
07/12/2017 | P-16-013938 - Product improvement. As a result of our continuous strive for improving our processes, new assembly capacity is being added to support increased customer demand and fulfill all deliveries. There is no change to the product FORM, FIT OR FUNCTION, this is only additional assembly capacity. | Download |
05/26/2016 | P-16-013063 - Product improvement. To avoid claims. Implementation of new EOL tester 96-1085619. | Download |