5-1123724-5

3.96EP HDR ASSY 5(9)P BLACK

The Economy Power Connector is a reliable solution for power applications, featuring a durable Polybutylene Terephthalate housing in sleek black. With a single row design and through-hole solder termination, it offers easy installation on a printed circuit board. The brass contacts with tin plating ensure efficient power transmission, rated for 7.5A at 250VAC. This 9-position connector, with a pitch of 7.92mm, is ideal for appliances and other electronic devices. Its low-profile construction, standing at 8.2mm, suits space-constrained environments. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. With a wave solder capability up to 265°C, it's convenient for manufacturing processes. The connector's inline layout, 35.58mm in length and .421in in width, allows for secure wire-to-board connections. Designed for PCB mount assembly, it ensures reliable performance in various applications, from consumer electronics to industrial machinery.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-1123724-5
Series: Economy Power
Housing Material: Polybutylene Terephthalate - GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .312 in, 7.92 mm
Voltage: 250 VAC
Contact Type: Pin
Package Quantity: 700
Contact Amperage: 7.5 A
Number of Positions: 9
Housing Color: Black
Mount Orientation: Vertical
GPL: 100
Profile: Low
Packaging: Bag
Operating Temperature Range: ,
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 31.49 - 70.86 µin, .8 µm
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .32 in, 8.2 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D951
Contact Layout: Inline
Connector Length: 1.417 in, 35.58 mm
Connector System: Wire to Board
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Connector Width: 10.7 mm, .421 in
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .146 in, 3.7 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 31.49 - 70.86 µin, .8 µm
Contact Mating Area Length: .303 in, 7.7 mm
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 5-1123724-5
SKU: AMP5-1123724-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: