7-1565036-4

EP CONN.HDR ASSY 4/5POS-W/O NO.4

Enhance your power circuit connections with this Economy Power 4/5-position header assembly. Crafted from durable Polybutylene Terephthalate with a UL 94V-0 flammability rating, this connector ensures reliable performance in various environments. The brass contacts, plated with tin for optimal conductivity, can handle up to 8A of current at 250VAC. With a termination method of Through Hole - Solder, installation is secure and hassle-free. Designed for vertical mounting on a PCB with a 1.6mm thickness, this header is perfect for power applications. Operating within a wide temperature range of -25 to 105°C, it guarantees stability under fluctuating conditions. Ideal for appliances and other electronic devices, this connector meets high-quality standards for efficient power transmission.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 7-1565036-4
Series: Economy Power
Housing Material: Polybutylene Terephthalate - GF
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .156 in, 3.96 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 1500
Contact Amperage: 8 A
Number of Positions: 4
Housing Color: Natural
Mount Orientation: Vertical
GPL: 100
Packaging: Bag
Operating Temperature Range: -13 - 221 °F, -25 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 31.49 µin, .8 µm
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .335 in, 8.5 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D951
Contact Layout: Inline
Connector Length: 19.74 mm, .777 in
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Selectively Loaded
Contact Shape: Square
Connector Width: 10.7 mm, .421 in
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Tail Length: .146 in, 3.7 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 31.49 µin, .8 µm
Contact Mating Area Length: .303 in, 7.7 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 7-1565036-4
SKU: AMP7-1565036-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: