1-1744057-1

3.96 EP HDR ASSY 11P W/PEGS

Enhance your power connections with our Economy Power series PCB connector. Featuring a single row design with 11 positions, this connector ensures reliable performance in a variety of applications. Its durable nylon housing in a natural color, along with brass contacts plated with tin, guarantees both strength and conductivity. With a pitch of 3.96mm and a voltage rating of 250VAC, it is suitable for power circuits. The through-hole solder termination method and PCB mounting make installation a breeze. Operating in a wide temperature range from -25 to 105°C, this connector is built to withstand harsh environments. With UL 94V-0 flammability standard compliance and RoHS certification, it meets stringent safety and environmental requirements. Perfect for appliances and other power-related systems, this connector is a reliable choice for your PCB assembly needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1744057-1
Series: Economy Power
Housing Material: Nylon
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .156 in, 3.96 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 500
Contact Amperage: 8 A
Number of Positions: 11
Housing Color: Natural
Mount Orientation: Vertical
GPL: 100
Packaging: Package
Operating Temperature Range: -13 - 221 °F, -25 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 31.49 µin, .8 µm
PCB Retention: With
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: 10.9 mm, .429 in
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D951
Contact Layout: Inline
Connector Length: 1.713 in, 43.5 mm
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Connector Width: .323 in, 8.2 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .146 in, 3.7 mm
Header Type: Unshrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 31.49 µin, .8 µm
Contact Mating Area Length: .303 in, 7.7 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1744057-1
SKU: AMP1-1744057-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: