1744048-8

08P EC PWR.200 CL HDR ASSY RA

Enhance your power connectivity with our Economy Power series header connector. Designed for efficient board mounting with through-hole solder termination, this connector features a single row layout with 8 inline tab contacts, ideal for power circuit applications. Made of durable Nylon 6/6 material in a natural housing color, it meets UL 94V-0 flammability standards for safety. With a voltage rating of 250V AC/DC and a contact amperage of 8A, it ensures reliable performance. The right-angle mount orientation and mating retention with latch offer secure connections, while the contact plating of tin provides efficient conductivity. Operating in a wide temperature range from -25 to 105°C (-13 to 221°F), this header connector is suitable for various environments. With a package quantity of 500, it's perfect for bulk applications in appliances and beyond, meeting RoHS compliance for environmental responsibility. Elevate your power connector solutions with this high-quality, versatile component.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1744048-8
Series: Economy Power
Housing Material: Nylon 6/6
Number of Rows: 1
Mount Type: Board Mount
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .2 in, 5.08 mm
Voltage: 250 V AC, 250 V DC
Contact Type: Tab
Strain Relief: No Strain Relief
Package Quantity: 500
Contact Amperage: 8 A
Number of Positions: 8
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 100
Mating Retention Type: Latch
Packaging: Bag
Operating Temperature Range: -13 - 221 °F, -25 - 105 °C
Circuit Application: Power
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.03 µm, 80 µin
PCB Retention: Without
Contact Termination Plating Thickness: 2 µm, 31.49 µin, 80 µin, .8 µm
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .323 in, 8.2 mm
Sealable: No
Mating Alignment: With
Mating Alignment Type: Polarizing Tab
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: D951
Number of Power Positions: 8
Contact Layout: Inline
Connector Length: 1.502 in, 38.16 mm
Connector System: Wire to Board
Contact Termination Plating: Tin
Connector Product Type: Header
Mating Post Length: .339 in, 8.6 mm
ECCN: EAR99
Connector Width: 15 mm, .591 in
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .146 in, 3.7 mm
Header Type: Unshrouded
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Connector and Housing Type: Plug
Material Flammability Standard: UL 94V-0
Part Aliases: 1744048-8
SKU: AMP1744048-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: