1-2299683-4
EP2.5 HDR 4P VERT W/O BOSS,TAPING,RED
Enhance your power and signal connections with our EP2.5 HDR 4P VERT W/O BOSS,TAPING connector. Designed for reliability, this Economy Power 2.5 series component features a durable Polybutylene Terephthalate housing in a striking red color. With a pitch of 2.5mm, it offers efficient performance in various applications. The contact pins, made of brass and plated with tin, ensure secure solder connections. Each package includes 450 connectors, ideal for bulk projects. Operating in a wide temperature range from -55 to 105°C, this connector is suitable for diverse environments. Its PCB mount orientation and through-hole solder termination method simplify installation. With a contact rating of 4.2A and a voltage limit of 250VAC, it meets power transmission needs. The connector's compact dimensions, at 12.5mm in length and 6.4mm in width, facilitate space-saving PCB layouts. Whether for appliances or industrial equipment, this connector is a versatile solution for your connectivity requirements. Please note that this product is not reviewed for lead-free solder processes. For detailed specifications and compliance information, refer to our product datasheet. Elevate your PCB connections with the EP2.5 HDR 4P VERT W/O BOSS,TAPING connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-2299683-4 |
Series: | Economy Power 2.5 |
Housing Material: | Polybutylene Terephthalate |
Number of Rows: | 1 |
Termination Method: | Solder, Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .098 in, 2.5 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Package Quantity: | 450 |
Contact Amperage: | 4.2 A |
Number of Positions: | 4 |
Housing Color: | Red |
Mount Orientation: | Vertical |
GPL: | 101 |
Packaging: | Tape |
Operating Temperature Range: | 131 - 221 °F, -55 - 105 °C |
Circuit Application: | Power & Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.03 µm, 80 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .346 in, 8.8 mm |
Sealable: | No |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | L013 |
Contact Layout: | Inline |
Connector Length: | 12.5 mm, .49 in |
Connector System: | Wire to Board |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Round |
Connector Width: | .252 in, 6.4 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .134 in, 3.4 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 2.032 µm, 80 µin |
Contact Mating Area Length: | .142 in, 3.6 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Part Aliases: | 1-2299683-4 |
SKU: | AMP1-2299683-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |