1-1744544-0
EP II TPA 10P, BLACK
Enhance the security of your electrical connections with our EP II TPA 10P in sleek black. This Terminal Position Assurance accessory, part of our Economy Power II series, ensures reliable performance with UL 94V-0 rated flame resistance. Featuring a pitch of 3.96 mm (.156 in), it's designed for efficiency and convenience. Each package contains 300 pieces, making it ideal for various applications. Crafted for durability, this accessory operates seamlessly in a wide temperature range from -55 to 105 °C (-67 to 221 °F). Its compact size, measuring 1.56 in (39.64 mm) in length, .104 in (2.65 mm) in height, and 9.6 mm (.377 in) in width, offers versatility in installation. RoHS compliant, it meets environmental standards without compromising on performance. Perfect for appliances and other electronic devices, this EP II TPA 10P is a must-have connector accessory, guaranteeing secure and efficient connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-1744544-0 |
Color: | Black |
Series: | Economy Power II |
Accessory Type: | TPA (Terminal Position Assurance) |
Pitch: | .156 in, 3.96 mm |
Package Quantity: | 300 |
GPL: | 100 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Product Code: | K885 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Length: | 1.56 in, 39.64 mm |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Height: | .104 in, 2.65 mm |
Width: | .377 in, 9.6 mm |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1-1744544-0 |
SKU: | AMP1-1744544-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |