1744544-4
EP II TPA 04P, BLACK
Enhance secure connections with our EP II TPA 04P in sleek black. Designed for optimal performance, this Terminal Position Assurance accessory ensures a reliable fit, meeting UL 94V-0 standards for safety. With a pitch of 3.96 mm and a package quantity of 750, it's perfect for various applications. Operating in a wide temperature range from -55 to 105 °C, it offers durability in any environment. Its compact size of .623 inches in length, .104 inches in height, and 9.6 mm in width makes it a versatile choice for connectors. RoHS compliant and crafted for efficiency, this accessory is a must-have for board-to-board and backplane connections in appliances and beyond. Elevate your connectivity solutions with the EP II TPA 04P.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1744544-4 |
Color: | Black |
Series: | Economy Power II |
Accessory Type: | TPA (Terminal Position Assurance) |
Pitch: | .156 in, 3.96 mm |
Package Quantity: | 750 |
GPL: | 100 |
Packaging: | Bag |
Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
GPL Description: | Appliances |
Product Code: | K885 |
Connector Product Type: | Accessory |
ECCN: | EAR99 |
Length: | 15.84 mm, .623 in |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Height: | .104 in, 2.65 mm |
Width: | .377 in, 9.6 mm |
Standards Met: | UL 94V-0 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1744544-4 |
SKU: | AMP1744544-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |