1-1744426-9

Header Housing Assy, EP 2.5 RA, 19 Pos.

Enhance your circuit connections with this Header Housing Assembly from our Economy Power 2.5 series. Designed for optimal performance, the right-angle mount orientation and through-hole solder termination ensure secure and reliable connectivity in power and signal applications. With a durable nylon housing in a sleek white finish, this assembly accommodates 19 positions with a 2.5mm pitch, perfect for various PCB setups. Rated for 250VAC and 4.5A, it meets stringent UL 94V-0 flammability standards, making it safe for use in appliances. Wave solder capable and lead-free, it is environmentally friendly and easy to integrate into your production process. With features like tin-plated contacts, PCB retention, and a compact 7.6mm height, this assembly offers convenience and versatility. Ideal for wire-to-board connections, it accepts 20-26 AWG wire sizes and guarantees efficient signal transmission. Stay compliant with RoHS regulations and trust in the quality and performance of this essential connector for your projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1744426-9
Series: Economy Power 2.5
Housing Material: Nylon
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 100
Contact Amperage: 4.5 A
Number of Positions: 19
Housing Color: White
Mount Orientation: Right Angle
GPL: 101
Packaging: Package
Operating Temperature Range: 50 °F, -55 - 105 °C
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.032 µm, 80 µin
Panel Mount: Without
PCB Retention: With
PCB Contact Termination Area Plating: Tin
Connector Height: .299 in, 7.6 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L013
Wire Size: .13 - .6 mm², 20 - 26 AWG
Contact Layout: Inline
Connector Length: 1.96 in, 50 mm
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
PCB Contact Termination Area Plating Finish: Bright
Mating Retention: Without
PCB Mount Alignment: With
Termination Post Tail Length: .125 in, 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2.032 µm, 80 µin
Contact Retention: With
Glow Wire Rating: Standard Part - Not Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1744426-9
SKU: AMP1-1744426-9

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: