1-1744446-7

Hdr Assy, EP 2.5 RA, 17 Pos., GW

Introducing the Economy Power 2.5 series Header Assembly, designed for efficient power and signal transmission in a variety of applications. This 17-position right-angle connector features a durable Nylon housing in a natural color, with through-hole solder termination for secure PCB mounting. Its contact pins, made of copper alloy with tin plating, ensure reliable conductivity and support a maximum voltage of 250VAC. With a current rating of 4.5A, this connector is suitable for both power and signal circuits. Its compact design, measuring 7.6mm in height and 12.6mm in width, makes it ideal for space-constrained environments. UL 94V-0 rated for flame resistance, and operating reliably in temperatures ranging from -55°C to 105°C (-67°F to 221°F), this connector guarantees performance and safety. The header assembly, part of the Wire to Board connector system, offers efficient PCB mounting with retention features. Its shrouded header type and inline contact layout ensure secure mating, while the absence of strain relief allows for flexibility in installation. Each box contains 150 connectors, making it a cost-effective solution for bulk applications. Compliant with RoHS regulations, this connector upholds environmental standards without compromising on quality or performance, making it an essential component for various electronic devices and appliances.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-1744446-7
Series: Economy Power 2.5
Housing Material: Nylon
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Strain Relief: No Strain Relief
Package Quantity: 150
Contact Amperage: 4.5 A
Number of Positions: 17
Housing Color: Natural
Mount Orientation: Right Angle
GPL: 101
Packaging: Box
Operating Temperature Range: -55 - 105 °C, -67 - 221 °F
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.032 µm, 80 µin
Panel Mount: Without
PCB Retention: With
PCB Contact Termination Area Plating: Tin
Connector Height: .299 in, 7.6 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L013
Contact Layout: Inline
Connector Length: .295 in, 7.5 mm
Connector System: Wire to Board
ECCN: EAR99
PCB Contact Termination Area Plating Finish: Bright
Connector Width: 12.6 mm, .496 in
Mating Retention: Without
PCB Mount Alignment: Without
Termination Post Tail Length: 3.2 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2.032 µm, 80 µin
Contact Retention: With
Glow Wire Rating: Glow Wire
Material Flammability Standard: UL 94V-0
Part Aliases: 1-1744446-7
SKU: AMP1-1744446-7

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: